Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-734

DigiKey Part Number
2946-857-734-ND
Manufacturer
Manufacturer Product Number
857-734
Description
SSR RELAY SPST-NO 8A 1-30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
857-734 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
1 V ~ 30 V
Load Current
8 A
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
EAC, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 754,59000 Kč1 754,59 Kč
101 562,52400 Kč15 625,24 Kč
251 491,93320 Kč37 298,33 Kč
501 440,63500 Kč72 031,75 Kč
1001 391,06290 Kč139 106,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 754,59000 Kč
Unit Price with VAT:2 123,05390 Kč