
857-181 | |
|---|---|
DigiKey Part Number | 2946-857-181-ND |
Manufacturer | |
Manufacturer Product Number | 857-181 |
Description | SSR RELAY SPST-NO 8A 1-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 857-181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 1 V ~ 30 V | |
Load Current | 8 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,29000 Kč | 1 365,29 Kč |
| 20 | 1 174,08200 Kč | 23 481,64 Kč |
| 40 | 1 133,72400 Kč | 45 348,96 Kč |
| 60 | 1 110,74867 Kč | 66 644,92 Kč |
| 100 | 1 082,45530 Kč | 108 245,53 Kč |
| Unit Price without VAT: | 1 365,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,00090 Kč |



