857-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-416

DigiKey Part Number
2946-857-416-ND
Manufacturer
Manufacturer Product Number
857-416
Description
ISOLATION AMPLIFIER; CURRENT INP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-416 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
4 ~ 20mA
Input Range (Additional)
0 ~ 50Ohm
Output Type
Voltage
Output Range
0 ~ 10V
Isolation
2500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 093,40000 Kč6 093,40 Kč
105 517,28400 Kč55 172,84 Kč
255 303,38480 Kč132 584,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6 093,40000 Kč
Unit Price with VAT:7 373,01400 Kč