
2902003 | |
|---|---|
DigiKey Part Number | 2902003-ND |
Manufacturer | |
Manufacturer Product Number | 2902003 |
Description | MINI MCR-2-I4-U-PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | 0 ~ 10V | |
Isolation | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 123,72000 Kč | 4 123,72 Kč |
| Unit Price without VAT: | 4 123,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 989,70120 Kč |




