
857-403 | |
|---|---|
DigiKey Part Number | 2946-857-403-ND |
Manufacturer | |
Manufacturer Product Number | 857-403 |
Description | ISOLATION AMPLIFIER UI UI (BIP) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±100mA, ±500V (Configurable) | |
Input Range (Additional) | 0 ~ 1MOhm | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 811,72000 Kč | 12 811,72 Kč |
| 10 | 11 599,92500 Kč | 115 999,25 Kč |
| Unit Price without VAT: | 12 811,72000 Kč |
|---|---|
| Unit Price with VAT: | 15 502,18120 Kč |








