
857-401 | |
|---|---|
DigiKey Part Number | 2946-857-401-ND |
Manufacturer | |
Manufacturer Product Number | 857-401 |
Description | ISOLATION AMPLIFIER; CURRENT AND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±20mA, 0 ~ 30V (Configurable) | |
Input Range (Additional) | 0 ~ 100kOhm | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 311,14000 Kč | 9 311,14 Kč |
| 10 | 8 430,63400 Kč | 84 306,34 Kč |
| 25 | 8 103,71600 Kč | 202 592,90 Kč |
| Unit Price without VAT: | 9 311,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 266,47940 Kč |


