200 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-3001/200-001

DigiKey Part Number
2946-855-3001/200-001-ND
Manufacturer
Manufacturer Product Number
855-3001/200-001
Description
CURR SENSE XFMR 200A CHAS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
855-3001/200-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200 A
Manufacturer
WAGO Corporation
Mounting Type
Chassis Mount
Packaging
Box
Size / Dimension
1.890" L x 1.417" W (48.00mm x 36.00mm)
Part Status
Active
Height - Seated (Max)
1.984" (50.40mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Wire Leads
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 541,93000 Kč6 541,93 Kč
56 141,70600 Kč30 708,53 Kč
105 992,45100 Kč59 924,51 Kč
255 813,71640 Kč145 342,91 Kč
Manufacturers Standard Package
Unit Price without VAT:6 541,93000 Kč
Unit Price with VAT:7 915,73530 Kč