
852-2112 | |
|---|---|
DigiKey Part Number | 2946-852-2112-ND |
Manufacturer | |
Manufacturer Product Number | 852-2112 |
Description | INDUSTRIAL-ECO-SWITCHSINGLE PAIR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Network Switch 6 Ports IP30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 2 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 554,06000 Kč | 15 554,06 Kč |
| Unit Price without VAT: | 15 554,06000 Kč |
|---|---|
| Unit Price with VAT: | 18 820,41260 Kč |




