New at DigiKey
Image for 852-1705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-1705

DigiKey Part Number
2946-852-1705-ND
Manufacturer
Manufacturer Product Number
852-1705
Description
INDUSTRIAL MEDIA CONVERTERSINGLE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10 SFP/XFP Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
1km
MTU
-
Voltage - Input
12V ~ 48V
Connector Type
RJ45
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 405,02000 Kč6 405,02 Kč
Manufacturers Standard Package
Unit Price without VAT:6 405,02000 Kč
Unit Price with VAT:7 750,07420 Kč