MFR Recommended

852-101 | |
|---|---|
DigiKey Part Number | 2946-852-101-ND |
Manufacturer | |
Manufacturer Product Number | 852-101 |
Description | INDUSTRIAL-SWITCH; 5-PORT 100BAS |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 303,81000 Kč | 6 303,81 Kč |
| Unit Price without VAT: | 6 303,81000 Kč |
|---|---|
| Unit Price with VAT: | 7 627,61010 Kč |











