
831-3104/107-000 | |
|---|---|
DigiKey Part Number | 2946-831-3104/107-000-ND |
Manufacturer | |
Manufacturer Product Number | 831-3104/107-000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 831-3104/107-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 42 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 4 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 13-15mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 41A | Insulation Height 1.085" (27.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,34000 Kč | 394,34 Kč |
| Unit Price without VAT: | 394,34000 Kč |
|---|---|
| Unit Price with VAT: | 477,15140 Kč |











