
826-171 | |
|---|---|
DigiKey Part Number | 2946-826-171-ND |
Manufacturer | |
Manufacturer Product Number | 826-171 |
Description | TERM BLK 11POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 826-171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Width | 3.091" (78.50mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 11 | |
Panel Mount Type | 2 Piece | |
Pitch | 0.276" (7.00mm) | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | 12-28 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,07000 Kč | 1 140,07 Kč |
| Unit Price without VAT: | 1 140,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,48470 Kč |











