3 Position Wire to Board Terminal Block Angled Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812-112

DigiKey Part Number
2946-812-112-ND
Manufacturer
Manufacturer Product Number
812-112
Description
BUSBAR TERMINAL BLOCK; FOR (10 X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Angled Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
812-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
-
Mating Orientation
Angled
Wire Gauge
6-14 AWG
Mounting Type
Panel Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1286,20000 Kč286,20 Kč
Manufacturers Standard Package
Unit Price without VAT:286,20000 Kč
Unit Price with VAT:346,30200 Kč