



811-411 | |
|---|---|
DigiKey Part Number | 2946-811-411-ND |
Manufacturer | |
Manufacturer Product Number | 811-411 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 811-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 17.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 600V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,02000 Kč | 741,02 Kč |
| 10 | 535,23900 Kč | 5 352,39 Kč |
| 25 | 481,88720 Kč | 12 047,18 Kč |
| 50 | 450,50780 Kč | 22 525,39 Kč |
| 100 | 425,59170 Kč | 42 559,17 Kč |
| 250 | 400,66032 Kč | 100 165,08 Kč |
| 500 | 386,58032 Kč | 193 290,16 Kč |
| Unit Price without VAT: | 741,02000 Kč |
|---|---|
| Unit Price with VAT: | 896,63420 Kč |










