Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded
8000-100/1000-358

8000-100/1000-358

DigiKey Part Number
2946-8000-100/1000-358-ND
Manufacturer
Manufacturer Product Number
8000-100/1000-358
Description
BULKHEAD INTERFACE PORT RJ45 CAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
User Selectable
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 362,02000 Kč2 362,02 Kč
102 007,89600 Kč20 078,96 Kč
251 882,30800 Kč47 057,70 Kč
501 792,57600 Kč89 628,80 Kč
1001 738,20380 Kč173 820,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 362,02000 Kč
Unit Price with VAT:2 858,04420 Kč