
793-5602 | |
|---|---|
DigiKey Part Number | 2946-793-5602-ND |
Manufacturer | |
Manufacturer Product Number | 793-5602 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,89000 Kč | 208,89 Kč |
| 10 | 177,43400 Kč | 1 774,34 Kč |
| 25 | 166,32320 Kč | 4 158,08 Kč |
| 50 | 158,37940 Kč | 7 918,97 Kč |
| 100 | 150,81850 Kč | 15 081,85 Kč |
| 250 | 141,38092 Kč | 35 345,23 Kč |
| 500 | 134,63812 Kč | 67 319,06 Kč |
| 1 000 | 128,21926 Kč | 128 219,26 Kč |
| Unit Price without VAT: | 208,89000 Kč |
|---|---|
| Unit Price with VAT: | 252,75690 Kč |




