
793-505 | |
|---|---|
DigiKey Part Number | 2946-793-505-ND |
Manufacturer | |
Manufacturer Product Number | 793-505 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 31 through 40 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 178,42000 Kč | 1 784,20 Kč |
| 25 | 167,23640 Kč | 4 180,91 Kč |
| 50 | 159,24880 Kč | 7 962,44 Kč |
| 100 | 151,64760 Kč | 15 164,76 Kč |
| 250 | 142,15812 Kč | 35 539,53 Kč |
| 500 | 135,37788 Kč | 67 688,94 Kč |
| 1 000 | 128,92331 Kč | 128 923,31 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |




