
793-3566 | |
|---|---|
DigiKey Part Number | 2946-793-3566-ND |
Manufacturer | |
Manufacturer Product Number | 793-3566 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,34000 Kč | 211,34 Kč |
| 10 | 179,51400 Kč | 1 795,14 Kč |
| 25 | 168,27360 Kč | 4 206,84 Kč |
| 50 | 160,23680 Kč | 8 011,84 Kč |
| 100 | 152,58720 Kč | 15 258,72 Kč |
| 250 | 143,03896 Kč | 35 759,74 Kč |
| 500 | 136,21708 Kč | 68 108,54 Kč |
| 1 000 | 129,72294 Kč | 129 722,94 Kč |
| Unit Price without VAT: | 211,34000 Kč |
|---|---|
| Unit Price with VAT: | 255,72140 Kč |



