793-3502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

793-3502

DigiKey Part Number
2946-793-3502-ND
Manufacturer
Manufacturer Product Number
793-3502
Description
WMB MARKING CARD; AS CARD; MARKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 3.5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 1 through 10
Pitch
-
For Use With/Related Products
3.5mm Wide Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1211,34000 Kč211,34 Kč
10179,51400 Kč1 795,14 Kč
25168,27360 Kč4 206,84 Kč
50160,23680 Kč8 011,84 Kč
100152,58720 Kč15 258,72 Kč
250143,03896 Kč35 759,74 Kč
500136,21708 Kč68 108,54 Kč
1 000129,72294 Kč129 722,94 Kč
Unit Price without VAT:211,34000 Kč
Unit Price with VAT:255,72140 Kč