787-850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-850

DigiKey Part Number
2946-787-850-ND
Manufacturer
Manufacturer Product Number
787-850
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
787-850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
340 ~ 550 VAC
DC Voltage - Input (Min)
480V
DC Voltage - Input (Max)
780V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
91.7%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
7.05" L x 2.21" W x 6.42" H (179.0mm x 56.2mm x 163.0mm)
Approval Agency
CE, cURus, EAC, UL
Standard Number
60950-1; 61010-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 000,71000 Kč15 000,71 Kč
Manufacturers Standard Package
Unit Price without VAT:15 000,71000 Kč
Unit Price with VAT:18 150,85910 Kč