6 Position Circular Connector Insert Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Insert Panel Mount, Through Hole
73002760
73002760

73002760

DigiKey Part Number
2181-73002760-ND
Manufacturer
Manufacturer Product Number
73002760
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Insert Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
-
Number of Positions
6
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
Solder
Contact Size
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
-
Fastening Type
-
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
-
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
585,00000 Kč425,00 Kč
Unit Price without VAT:85,00000 Kč
Unit Price with VAT:102,85000 Kč