787-2861%2F100-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-2861/100-000

DigiKey Part Number
2946-787-2861/100-000-ND
Manufacturer
Manufacturer Product Number
787-2861/100-000
Description
ELECTRONIC CIRCUIT BREAKER; 1-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 1A AC 24 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-2861/100-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
1A
Voltage Rating - DC
24 V
Actuator Type
Not Included
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, DNV GL, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 020,25000 Kč3 020,25 Kč
52 504,23400 Kč12 521,17 Kč
102 309,05900 Kč23 090,59 Kč
501 909,20140 Kč95 460,07 Kč
1001 757,32770 Kč175 732,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 020,25000 Kč
Unit Price with VAT:3 654,50250 Kč