


1065729 | |
|---|---|
DigiKey Part Number | 277-18212-ND |
Manufacturer | |
Manufacturer Product Number | 1065729 |
Description | MULITI CHANNEL CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 10A AC 24 V DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1065729 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 24 V | |
Actuator Type | - | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 441,86000 Kč | 2 441,86 Kč |
| Unit Price without VAT: | 2 441,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 954,65060 Kč |






