AC or DC DIN Rail Power Supply 1 Output 24V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1602

DigiKey Part Number
2946-787-1602-ND
Manufacturer
Manufacturer Product Number
787-1602
Description
AC/DC DIN RAIL SUPPLY 24V 24W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1A
Datasheet
 Datasheet
EDA/CAD Models
787-1602 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
300V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A
Power (Watts)
24W
Voltage - Isolation
4.242 kV
Applications
Household Appliances, Industrial, ITE (Commercial), Laboratory
Efficiency
86%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.23" L x 0.89" W x 3.54" H (107.5mm x 22.5mm x 90.0mm)
Approval Agency
cURus, EAC, UL
Standard Number
60335-1; 60950-1; 61010-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 013,63000 Kč3 013,63 Kč
102 648,79300 Kč26 487,93 Kč
252 516,19040 Kč62 904,76 Kč
502 420,31760 Kč121 015,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 013,63000 Kč
Unit Price with VAT:3 646,49230 Kč