
786-103 | |
|---|---|
DigiKey Part Number | 2946-786-103-ND |
Manufacturer | |
Manufacturer Product Number | 786-103 |
Description | EMPTY COMPONENT PLUG HOUSING; TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 786-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 10 | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |



