
780-455 | |
|---|---|
DigiKey Part Number | 2946-780-455-ND |
Manufacturer | |
Manufacturer Product Number | 780-455 |
Description | STAGGERED JUMPER; INSULATED; FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 780-455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 780 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 25 | 64,96800 Kč | 1 624,20 Kč |
| 50 | 59,26900 Kč | 2 963,45 Kč |
| 100 | 54,56750 Kč | 5 456,75 Kč |
| 250 | 49,70144 Kč | 12 425,36 Kč |
| 500 | 46,87720 Kč | 23 438,60 Kč |
| 1 000 | 44,65435 Kč | 44 654,35 Kč |
| 5 000 | 41,20849 Kč | 206 042,45 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |







