Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 2.220" (56.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 2.220" (56.39mm)
1590WXFLBK
1590WXFLBK

1590WXFLBK

DigiKey Part Number
HM3776-ND
Manufacturer
Manufacturer Product Number
1590WXFLBK
Description
BOX ALUM BLACK 5.72"L X 4.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 2.220" (56.39mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WXFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.717" L x 4.772" W (145.21mm x 121.21mm)
Height
2.220" (56.39mm)
Area (L x W)
27.3in² (176cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.089" (2.26mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1609,57000 Kč609,57 Kč
5513,36000 Kč2 566,80 Kč
10477,11700 Kč4 771,17 Kč
25433,36520 Kč10 834,13 Kč
50403,12380 Kč20 156,19 Kč
100378,16560 Kč37 816,56 Kč
Manufacturers Standard Package
Unit Price without VAT:609,57000 Kč
Unit Price with VAT:737,57970 Kč
Alternate Color
BOX ALUM 5.72"L X 4.77"W
In-Stock: 1
Unit Price: 506,89000 Kč