
770-825 | |
|---|---|
DigiKey Part Number | 2946-770-825-ND |
Manufacturer | |
Manufacturer Product Number | 770-825 |
Description | TERM BLOCK PLUG 5POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 90° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 770-825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.394" (10.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Solder | |
Mounting Type | Panel Mount | |
Current - IEC | 25A | |
Voltage - IEC | 400 V | |
Current - UL | 23 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | White | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 1.024" (26.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,37000 Kč | 97,37 Kč |
| Unit Price without VAT: | 97,37000 Kč |
|---|---|
| Unit Price with VAT: | 117,81770 Kč |











