



LC1DFKM7 | |
|---|---|
DigiKey Part Number | 4008-LC1DFKM7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DFKM7 |
Description | TESYS CTR 12,5KVAR COIL 220V 50/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DFKM7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 220VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 953,07000 Kč | 9 953,07 Kč |
| Unit Price without VAT: | 9 953,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 043,21470 Kč |













