
770-661 | |
|---|---|
DigiKey Part Number | 2946-770-661-ND |
Manufacturer | |
Manufacturer Product Number | 770-661 |
Description | THREE-PHASE TO SINGLE-PHASE DIST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 8 pos, 2 rows To Terminal Block, Plug Connection, 5 pos, 1 row |
Datasheet | Datasheet |
EDA/CAD Models | 770-661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 8 pos, 2 rows | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 5 pos, 1 row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 12-20 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,33000 Kč | 700,33 Kč |
| Unit Price without VAT: | 700,33000 Kč |
|---|---|
| Unit Price with VAT: | 847,39930 Kč |











