
770-645 | |
|---|---|
DigiKey Part Number | 2946-770-645-ND |
Manufacturer | |
Manufacturer Product Number | 770-645 |
Description | LOCKOUT CAP 5-POLE, BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lockout Cap For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-645 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lockout Cap | |
Number of Positions | 5 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |








