Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BD204

DigiKey Part Number
4008-ZB4BD204-ND
Manufacturer
Manufacturer Product Number
ZB4BD204
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB4BD204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB4
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1534,25000 Kč534,25 Kč
10461,01600 Kč4 610,16 Kč
25434,63200 Kč10 865,80 Kč
50415,64480 Kč20 782,24 Kč
100397,45350 Kč39 745,35 Kč
250380,21520 Kč95 053,80 Kč
Manufacturers Standard Package
Unit Price without VAT:534,25000 Kč
Unit Price with VAT:646,44250 Kč