
770-606 | |
|---|---|
DigiKey Part Number | 2946-770-606-ND |
Manufacturer | |
Manufacturer Product Number | 770-606 |
Description | T-DISTRIBUTION CONNECTOR 3-POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 3 Pos, 1 Row To Terminal Block, Plug Connection, 3 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 770-606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 3 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 3 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,98000 Kč | 147,98 Kč |
| 10 | 125,79500 Kč | 1 257,95 Kč |
| 25 | 117,90520 Kč | 2 947,63 Kč |
| 50 | 112,27640 Kč | 5 613,82 Kč |
| 100 | 106,91510 Kč | 10 691,51 Kč |
| 250 | 100,22240 Kč | 25 055,60 Kč |
| 500 | 95,44154 Kč | 47 720,77 Kč |
| 1 000 | 90,89011 Kč | 90 890,11 Kč |
| Unit Price without VAT: | 147,98000 Kč |
|---|---|
| Unit Price with VAT: | 179,05580 Kč |











