
739-310 | |
|---|---|
DigiKey Part Number | 2946-739-310-ND |
Manufacturer | |
Manufacturer Product Number | 739-310 |
Description | PCB TERMINAL BLOCK; 1.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 119,64800 Kč | 1 196,48 Kč |
| 25 | 105,41000 Kč | 2 635,25 Kč |
| 50 | 96,69520 Kč | 4 834,76 Kč |
| 100 | 89,59300 Kč | 8 959,30 Kč |
| 250 | 82,31812 Kč | 20 579,53 Kč |
| 500 | 78,13212 Kč | 39 066,06 Kč |
| 1 000 | 74,85548 Kč | 74 855,48 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |











