
770-505 | |
|---|---|
DigiKey Part Number | 2946-770-505-ND |
Manufacturer | |
Manufacturer Product Number | 770-505 |
Description | STRAIN RELIEF HOUSING 5-POLE, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 75,99200 Kč | 759,92 Kč |
| 25 | 71,23360 Kč | 1 780,84 Kč |
| 50 | 67,83200 Kč | 3 391,60 Kč |
| 100 | 64,59190 Kč | 6 459,19 Kč |
| 250 | 60,54732 Kč | 15 136,83 Kč |
| 500 | 57,65798 Kč | 28 828,99 Kč |
| 1 000 | 54,90746 Kč | 54 907,46 Kč |
| 2 500 | 51,47324 Kč | 128 683,10 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |











