
770-504/023-000 | |
|---|---|
DigiKey Part Number | 2946-770-504/023-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-504/023-000 |
Description | STRAIN RELIEF HOUSING 4-POLE, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-504/023-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 10 | 59,08700 Kč | 590,87 Kč |
| 25 | 55,37840 Kč | 1 384,46 Kč |
| 50 | 52,73020 Kč | 2 636,51 Kč |
| 100 | 50,20850 Kč | 5 020,85 Kč |
| 250 | 47,06528 Kč | 11 766,32 Kč |
| 500 | 44,81840 Kč | 22 409,20 Kč |
| 1 000 | 42,68014 Kč | 42 680,14 Kč |
| 2 500 | 40,01049 Kč | 100 026,22 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |


