
769-640 | |
|---|---|
DigiKey Part Number | 2946-769-640-ND |
Manufacturer | |
Manufacturer Product Number | 769-640 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 769-640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 32A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Locking Ramp | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.142" (3.60mm) | |
Insulation Height | 0.874" (22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,20100 Kč | 1 372,01 Kč |
| 100 | 116,61030 Kč | 11 661,03 Kč |
| 500 | 104,09674 Kč | 52 048,37 Kč |
| 1 000 | 99,13303 Kč | 99 133,03 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |







