
769-257 | |
|---|---|
DigiKey Part Number | 2946-769-257-ND |
Manufacturer | |
Manufacturer Product Number | 769-257 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-257 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.720" (69.09mm) | |
Height (Max) | 1.122" (28.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,13000 Kč | 211,13 Kč |
| 10 | 149,77100 Kč | 1 497,71 Kč |
| 25 | 132,30360 Kč | 3 307,59 Kč |
| 50 | 121,69840 Kč | 6 084,92 Kč |
| 100 | 113,09320 Kč | 11 309,32 Kč |
| 250 | 104,31540 Kč | 26 078,85 Kč |
| 500 | 99,28232 Kč | 49 641,16 Kč |
| 1 000 | 95,35082 Kč | 95 350,82 Kč |
| Unit Price without VAT: | 211,13000 Kč |
|---|---|
| Unit Price with VAT: | 255,46730 Kč |











