
92669 | |
|---|---|
DigiKey Part Number | 4862-92669-ND |
Manufacturer | |
Manufacturer Product Number | 92669 |
Description | CABLE GLAND 5-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 20,56600 Kč | 205,66 Kč |
| 25 | 19,26480 Kč | 481,62 Kč |
| 50 | 18,34300 Kč | 917,15 Kč |
| 100 | 17,46730 Kč | 1 746,73 Kč |
| 250 | 16,37184 Kč | 4 092,96 Kč |
| 500 | 15,59006 Kč | 7 795,03 Kč |
| 1 000 | 14,84572 Kč | 14 845,72 Kč |
| 2 500 | 13,91641 Kč | 34 791,03 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |











