Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

758-879/000-100 | |
|---|---|
DigiKey Part Number | 2946-758-879/000-100-ND |
Manufacturer | |
Manufacturer Product Number | 758-879/000-100 |
Description | DVI-D CABLE; 3 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.8' (3.00m) |
Manufacturer WAGO Corporation | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Part Status Active | Cable Type Round |
1st Connector Type DVI-D Single Link, Male | Shielding Unshielded |
2nd Connector Type DVI-D Single Link, Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 750-10010-00300 | CNC Tech | 135 | 1175-1167-ND | 592,35000 Kč | Parametric Equivalent |
| CGDVIMM-10 | L-com | 4 | 5073-CGDVIMM-10-ND | 1 436,05000 Kč | Parametric Equivalent |
| CTLDVIMMLZ-10 | L-com | 2 | 5073-CTLDVIMMLZ-10-ND | 1 356,68000 Kč | Parametric Equivalent |
| DVIDS-10F-MM | UNC Group, LLC | 8 | 5181-DVIDS-10F-MM-ND | 555,19000 Kč | Parametric Equivalent |
| DVIDSMM10 | StarTech.com | 34 | 5214-DVIDSMM10-ND | 385,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 025,60000 Kč | 3 025,60 Kč |
| Unit Price without VAT: | 3 025,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 660,97600 Kč |







