
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,68000 Kč | 1 356,68 Kč |
| 10 | 1 153,23100 Kč | 11 532,31 Kč |
| 25 | 1 081,06960 Kč | 27 026,74 Kč |
| 50 | 1 029,51940 Kč | 51 475,97 Kč |
| 100 | 980,43650 Kč | 98 043,65 Kč |
| Unit Price without VAT: | 1 356,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,58280 Kč |

