
758-879/000-000 | |
|---|---|
DigiKey Part Number | 2946-758-879/000-000-ND |
Manufacturer | |
Manufacturer Product Number | 758-879/000-000 |
Description | MEMORY CARD CFAST 1GB SLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 1GB SLC |
Datasheet | Datasheet |
Category | Memory Type CFast |
Manufacturer WAGO Corporation | Memory Size 1GB |
Packaging Box | Technology SLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 249,00000 Kč | 6 249,00 Kč |
| Unit Price without VAT: | 6 249,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 561,29000 Kč |











