Actuator Box 6 Connector Opening, Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

757-264/000-005

DigiKey Part Number
2946-757-264/000-005-ND
Manufacturer
Manufacturer Product Number
757-264/000-005
Description
M12 SENSOR/ACTUATOR BOX; 6-WAY;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Actuator Box 6 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
757-264/000-005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
6 Connector Opening, Dust Tight, Waterproof
Manufacturer
WAGO Corporation
For Use With/Related Products
Circular Connectors
Packaging
Box
Material
Polyamide
Part Status
Active
Shell Size - Insert
M12
Accessory Type
Actuator Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 650,92000 Kč3 650,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3 650,92000 Kč
Unit Price with VAT:4 417,61320 Kč