


2147521103 | |
|---|---|
DigiKey Part Number | 900-2147521103-ND |
Manufacturer | |
Manufacturer Product Number | 2147521103 |
Description | MICROFIT 3.0 SR P-P 10CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147521103 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 159,09974 Kč | 79 549,87 Kč |
| Unit Price without VAT: | 159,09974 Kč |
|---|---|
| Unit Price with VAT: | 192,51069 Kč |











