
756-9504/040-000 | |
|---|---|
DigiKey Part Number | 2946-756-9504/040-000-ND |
Manufacturer | |
Manufacturer Product Number | 756-9504/040-000 |
Description | ADAPTER M12 SOCKET; D-CODED/ RJ- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 102,35000 Kč | 3 102,35 Kč |
| 10 | 2 637,27000 Kč | 26 372,70 Kč |
| 25 | 2 472,33080 Kč | 61 808,27 Kč |
| 50 | 2 354,49720 Kč | 117 724,86 Kč |
| Unit Price without VAT: | 3 102,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 753,84350 Kč |











