
OBT80-R102-2P1-IO-IR | |
|---|---|
DigiKey Part Number | 2046-OBT80-R102-2P1-IO-IR-ND |
Manufacturer | |
Manufacturer Product Number | OBT80-R102-2P1-IO-IR |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.394" ~ 3.937" (10mm ~ 100mm) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.394" ~ 3.937" (10mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - NC/NO | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 420,29000 Kč | 4 420,29 Kč |
| 10 | 3 860,61200 Kč | 38 606,12 Kč |
| Unit Price without VAT: | 4 420,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 348,55090 Kč |











