
756-4101/042-030 | |
|---|---|
DigiKey Part Number | 2946-756-4101/042-030-ND |
Manufacturer | |
Manufacturer Product Number | 756-4101/042-030 |
Description | CBL ASY CIRC 4P M-USB-A PL 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Male Plug 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to USB A Male Plug | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 179,52000 Kč | 2 179,52 Kč |
| Unit Price without VAT: | 2 179,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 637,21920 Kč |











