5 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464379305

DigiKey Part Number
900-0464379305-ND
Manufacturer
Manufacturer Product Number
0464379305
Description
RA PLUG TEN60 G-5P-G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464379305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
5
Number of Positions Loaded
All
Pitch
0.217" (5.50mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
5 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC, 250VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,76000 Kč223,76 Kč
Unit Price without VAT:223,76000 Kč
Unit Price with VAT:270,74960 Kč