
750-978/000-012 | |
|---|---|
DigiKey Part Number | 2946-750-978/000-012-ND |
Manufacturer | |
Manufacturer Product Number | 750-978/000-012 |
Description | CONNECTOR ETHERNET; RJ-45; CAT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,79000 Kč | 1 043,79 Kč |
| 10 | 887,19100 Kč | 8 871,91 Kč |
| 25 | 831,65840 Kč | 20 791,46 Kč |
| 50 | 791,99400 Kč | 39 599,70 Kč |
| 100 | 754,23140 Kč | 75 423,14 Kč |
| 250 | 712,15188 Kč | 178 037,97 Kč |
| Unit Price without VAT: | 1 043,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,98590 Kč |






