



R301602 000S1 | |
|---|---|
DigiKey Part Number | BEL1494-ND |
Manufacturer | |
Manufacturer Product Number | R301602 000S1 |
Description | CONN MOD PLUG 8P8C CAT 6A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Belden Inc. | Ingress Protection IP20 |
Series | Termination IDC |
Packaging Bulk | Color Translucent - Clear; Black Boot |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Plug | Current Rating (Amps) 1.5 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 300V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Shield Material Zinc Die Cast |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 605,25000 Kč | 1 605,25 Kč |
| 10 | 1 364,38800 Kč | 13 643,88 Kč |
| 25 | 1 322,57240 Kč | 33 064,31 Kč |
| Unit Price without VAT: | 1 605,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 942,35250 Kč |



